Part Details for CDS6002412H by Cosel USA Inc
Overview of CDS6002412H by Cosel USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Medical Imaging
Price & Stock for CDS6002412H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | CD Series 600W 12.5V DC DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$318.9800 | Buy Now |
Part Details for CDS6002412H
CDS6002412H CAD Models
CDS6002412H Part Data Attributes
|
CDS6002412H
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
CDS6002412H
Cosel USA Inc
DC-DC Regulated Power Supply Module, 600W
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 20.5 V | |
Input Voltage-Nom | 24 V | |
Length | 116.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 48 A | |
Output Voltage-Max | 13.75 V | |
Output Voltage-Min | 10 V | |
Output Voltage-Nom | 12.5 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 600 W | |
Width | 61 mm |