Part Details for CDV16FF132JO3 by Cornell Dubilier Electronics Inc
Overview of CDV16FF132JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CDV16FF132JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C2731
|
Newark | Silver Mica Capacitor 1300Pf, 1Kv, 5%, Radial, Capacitance:1300Pf, Voltage(Dc):1Kv, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:5.94Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.7Mm Rohs Compliant: No |Cornell Dubilier CDV16FF132JO3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3100 / $5.5300 | Buy Now |
DISTI #
CDV16FF132JO3-ND
|
DigiKey | CAP MICA 1300PF 5% 1KV RADIAL Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5020 | Buy Now |
DISTI #
598-CDV16FF132JO3
|
Mouser Electronics | Mica Capacitors 1300pF 1000V +/-5% RoHS: Not Compliant | 17 |
|
$3.8400 / $6.6000 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Snubber & RF Applications - 1300pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C | 0 |
|
$2.9500 / $6.3300 | Buy Now |
Part Details for CDV16FF132JO3
CDV16FF132JO3 CAD Models
CDV16FF132JO3 Part Data Attributes
|
CDV16FF132JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDV16FF132JO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.0013uF, Through Hole Mount, 4617, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4617 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | RATED AC VOLTAGE(V): 350 | |
Capacitance | 0.0013 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 12.7 mm | |
Length | 11.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 350 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 4617 | |
Surface Mount | NO | |
Temperature Coefficient | 70ppm/Cel ppm/°C | |
Terminal Pitch | 5.944 mm | |
Terminal Shape | WIRE | |
Width | 4.4 mm |