Part Details for CDZFHT2RA4.3B by ROHM Semiconductor
Overview of CDZFHT2RA4.3B by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDZFHT2RA4.3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y4204
|
Newark | Zener Diode, Aec-Q101, 0.1W, Sod-923, Zener Voltage Vz Typ:4.3V, Power Dissipation Pd:100Mw, Diode Case Style:Sod-923, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Cdzfh Series, Automotive Rohs Compliant: Yes |Rohm CDZFHT2RA4.3B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1210 / $0.4160 | Buy Now |
DISTI #
CDZFHT2RA4.3BCT-ND
|
DigiKey | DIODE ZENER 4.3V 100MW VMN2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1630 In Stock |
|
$0.0862 / $0.5500 | Buy Now |
DISTI #
CDZFHT2RA4.3B
|
Avnet Americas | Zener Diodes (corresponds to AEC-Q101) - Tape and Reel (Alt: CDZFHT2RA4.3B) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0835 / $0.0994 | Buy Now |
DISTI #
755-CDZFHT2RA4.3B
|
Mouser Electronics | Zener Diodes 4.17-4.43V 100mW SOD-923 5mA RoHS: Compliant | 9735 |
|
$0.0870 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0863 | Buy Now |
|
Quest Components | 6400 |
|
$0.1120 / $0.6400 | Buy Now | |
DISTI #
CDZFHT2RA4.3B
|
TTI | Zener Diodes 4.17-4.43V 100mW SOD-923 5mA RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0860 / $0.0960 | Buy Now |
|
Ameya Holding Limited | ZENER DIODES (CORRESPONDS TO AEC Min Qty: 1 | 100-Authorized Distributor |
|
$0.0636 / $0.3400 | Buy Now |
Part Details for CDZFHT2RA4.3B
CDZFHT2RA4.3B CAD Models
CDZFHT2RA4.3B Part Data Attributes
|
CDZFHT2RA4.3B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CDZFHT2RA4.3B
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.1 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 3.02% | |
Working Test Current | 5 mA |
Alternate Parts for CDZFHT2RA4.3B
This table gives cross-reference parts and alternative options found for CDZFHT2RA4.3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDZFHT2RA4.3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VDZFHT2R4.3B | Zener Diode, | ROHM Semiconductor | CDZFHT2RA4.3B vs VDZFHT2R4.3B |