Part Details for CE-10/50SP by SR Components Inc
Overview of CE-10/50SP by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CE-10/50SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CE-10/50SP
|
TME | Capacitor: electrolytic, THT, 10uF, 50VDC, Ø6x7mm, Pitch: 2mm, ±20% Min Qty: 10000 | 0 |
|
$0.0304 | RFQ |