Part Details for CE-20-LDPE-MAROON-4000 by StockCap
Overview of CE-20-LDPE-MAROON-4000 by StockCap
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTRF4000LB | Coilcraft Inc | Tip/Ring Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
TTTRF4000L | Coilcraft Inc | Filter, tip/ring, SMT, RoHS | |
DLF 4000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 4 line (add 'L' for compliant version) |
Price & Stock for CE-20-LDPE-MAROON-4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
22695 In Stock |
|
$0.0356 / $0.0466 | Buy Now |
DISTI #
CE-20-LDPE-MAROON-4000
|
ECCO | 22695 |
|
$0.0466 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
22695 In Stock |
|
$0.0356 / $0.0466 | Buy Now |