Part Details for CE-H27811-S1 by SIIG Inc
Overview of CE-H27811-S1 by SIIG Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CE-H27811-S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 4K60Hz HDMI KVM Extender RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | SIIG NT CE-H27811-S1 4K 60Hz HDR HDMI KVM Over Cat6 Extender w S PDIF BrownBox | 50 |
|
$309.9900 | Buy Now |