Part Details for CE01-18BS-DS(R1) by DDK Ltd
Overview of CE01-18BS-DS(R1) by DDK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9218BSTZ-RL65 | Analog Devices | mual 10 bit 105/80/65 msps adc | |
AD9218BSTZ-RL40 | Analog Devices | dual 10 bit 105/80/65/40 msps | |
AD9218BSTZ-RL80 | Analog Devices | mual 10 bit 105/80/65 msps adc |
Price & Stock for CE01-18BS-DS(R1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Electroshield | Waterproof Straight Backshell Size 18 Black Trivalent Chromate | 163 |
|
$20.9500 / $26.5400 | Buy Now |
Part Details for CE01-18BS-DS(R1)
CE01-18BS-DS(R1) CAD Models
CE01-18BS-DS(R1) Part Data Attributes
|
CE01-18BS-DS(R1)
DDK Ltd
Buy Now
Datasheet
|
Compare Parts:
CE01-18BS-DS(R1)
DDK Ltd
Connector Accessory, 0.642in Max Cable Dia, Backshell, Aluminum Alloy,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DDK LTD | |
Reach Compliance Code | unknown | |
Additional Feature | FINISH: BLACK TRIVALENT CHROMIUM | |
Approvals | CUL; UL | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.642 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Used With | CE01 SERIES CONNECTOR |