There are no models available for this part yet.
Overview of CE02-22BS-S-D by DDK Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7622BSTZ | Analog Devices | 16-BIT 2MSPS Differential ADC | |
AD7622BSTZRL | Analog Devices | 16-BIT 2MSPS Differential ADC | |
ADAS3022BSTZ | Analog Devices | Biopolar 1MSPS 16 bit DAS |
Price & Stock for CE02-22BS-S-D by DDK Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Electroshield | CE02 Backshell Size 22 Black Trivalent Chromate | 491 |
|
$8.1500 / $9.0700 | Buy Now |
CAD Models for CE02-22BS-S-D by DDK Ltd
Part Data Attributes for CE02-22BS-S-D by DDK Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
DDK LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Associated Backshell Mil-Specs
|
MIL-DTL-5015
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Military Connector Accessory Name
|
BACKSHELL
|