Part Details for CE073R942DCB-TA2 by Murata Manufacturing Co Ltd
Overview of CE073R942DCB-TA2 by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for CE073R942DCB-TA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 1000 |
|
$0.2625 / $0.9375 | Buy Now |
|
Quest Components | 800 |
|
$0.3250 / $1.2500 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ |
Part Details for CE073R942DCB-TA2
CE073R942DCB-TA2 CAD Models
CE073R942DCB-TA2 Part Data Attributes
|
CE073R942DCB-TA2
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CE073R942DCB-TA2
Murata Manufacturing Co Ltd
Isolator, 925MHz Min, 960MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 0.7 dB | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 925 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
RF/Microwave Device Type | ISOLATOR | |
VSWR-Max | 1.6 |
Alternate Parts for CE073R942DCB-TA2
This table gives cross-reference parts and alternative options found for CE073R942DCB-TA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE073R942DCB-TA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE073R950CCBTA1 | 940 MHz - 960 MHz RF/MICROWAVE ISOLATOR | Murata Manufacturing Co Ltd | CE073R942DCB-TA2 vs CE073R950CCBTA1 |