Part Details for CE08TFPHK-FD000-D by Delkin Devices
Overview of CE08TFPHK-FD000-D by Delkin Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CE08TFPHK-FD000-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC8458
|
Newark | Memory Card, Compactflash, Slc, 8Gb, Flash Memory Card Type:Compact Flash Card, Type I, Memory Capacity:8Gb, Supply Voltage Nom:3.3V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:C400 Series Rohs Compliant: Yes |Delkin Devices CE08TFPHK-FD000-D Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
SMC-CE08TFPHK-FD000-D
|
Sensible Micro Corporation | Compact Flash 8G Temp Dma2 Enabled-Fixed Drive RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1546 Container: Carton | 2 |
|
RFQ |
Part Details for CE08TFPHK-FD000-D
CE08TFPHK-FD000-D CAD Models
CE08TFPHK-FD000-D Part Data Attributes:
|
CE08TFPHK-FD000-D
Delkin Devices
Buy Now
|
Compare Parts:
CE08TFPHK-FD000-D
Delkin Devices
|
Samacsys Manufacturer | DELKIN DEVICES |