Part Details for CE1000MH by Sola/Hevi-Duty
Overview of CE1000MH by Sola/Hevi-Duty
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CE1000MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M7524
|
Newark | Transformer, Encap, International, 200V-600V, 1Kva, Chassis Mount Transformer Type:Encapsulated Industrial Control, Secondary Voltages:120V/240V, 115V/230V, 110V/220V, Power Rating:1Kva, Frequency Range:50Hz/60Hz, Winding Type:- Rohs Compliant: Yes |Solahd CE1000MH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$482.5600 / $513.3600 | Buy Now |
DISTI #
2106-CE1000MH-ND
|
DigiKey | PWR XFMR LAMINATED 1000VA CHAS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$468.4000 / $493.6200 | Buy Now |
DISTI #
663-CE1000MH
|
Mouser Electronics | Industrial Control Transformers 1KVA INTL CE-RATED TRANSFORMER RoHS: Compliant | 0 |
|
$428.3000 | Order Now |
DISTI #
70209119
|
RS | Transformer 1kVA 600VAC (480, 415, 240V Taps) Primary 120/240VAC Secondary | SolaHD CE1000MH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$509.6800 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1kVA Screw Terminal Flange Mount RoHS: Compliant |
5 In Stock |
|
$573.3300 / $606.8300 | Buy Now |
DISTI #
66432581
|
Verical | Power Transformer 1kVA Screw Terminal Flange Mount Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$697.0918 / $729.3630 | Buy Now |
|
Master Electronics | Power Transformer 1kVA Screw Terminal Flange Mount RoHS: Compliant |
5 In Stock |
|
$573.3300 / $606.8300 | Buy Now |
Part Details for CE1000MH
CE1000MH CAD Models
CE1000MH Part Data Attributes
|
CE1000MH
Sola/Hevi-Duty
Buy Now
|
Compare Parts:
CE1000MH
Sola/Hevi-Duty
|
Samacsys Manufacturer | Sola / Hevi-Duty |