Part Details for CE70.0.EM/2 by CamdenBoss Ltd
Overview of CE70.0.EM/2 by CamdenBoss Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CE70.0.EM/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T2946
|
Newark | Limit Switch, Roller, Nylon, Cable, Limit Switch Actuator:Roller Lever, Contact Configuration:-, Contact Current Ac Max:1.1A, Contact Voltage Ac Max:240V, Operating Force Max:-, Product Range:-, Contact Current Dc Max:5A, Contact Rohs Compliant: Yes |Camdenboss CE70.0.EM/2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$30.7000 / $41.6200 | Buy Now |