Part Details for CEA640J by Andeen-Hagerling Inc
Overview of CEA640J by Andeen-Hagerling Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CEA640J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CEA640J
|
TME | RCD breaker, Inom: 40A, Ires: 100mA, Max surge current: 250A, IP20 Min Qty: 1 | 1 |
|
$95.2300 / $109.8700 | Buy Now |