Part Details for CEB-20FD64 by CUI Devices
Overview of CEB-20FD64 by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CEB-20FD64
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-1129-ND
|
DigiKey | BUZZER ELEMENT FDBK 6.4KHZ 20MM Min Qty: 1 Lead time: 21 Weeks Container: Bag |
7720 In Stock |
|
$0.8012 / $1.0800 | Buy Now |
DISTI #
490-CEB-20FD64
|
Mouser Electronics | Piezo Buzzers & Audio Indicators buzzer, 20 mm round, 0.43 mm deep, P, 6.4 kHz, 30 V, wire leads, no driving circuit RoHS: Compliant | 1935 |
|
$0.7710 / $1.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 | 0 |
|
$0.8540 | Buy Now |
|
Onlinecomponents.com | 20 mm Piezo Buzzer Element, w/Feedback Loop & Lead Wires |
1200 In Stock |
|
$0.6850 / $1.1040 | Buy Now |
DISTI #
51595533
|
Verical | 20 mm Piezo Buzzer Element with Feedback Loop & Lead Wires Min Qty: 60 Package Multiple: 20 Date Code: 1812 | Americas - 1200 |
|
$1.1280 / $1.3907 | Buy Now |
|
Master Electronics | 20 mm Piezo Buzzer Element, w/Feedback Loop & Lead Wires |
1200 In Stock |
|
$0.6850 / $1.1040 | Buy Now |
Part Details for CEB-20FD64
CEB-20FD64 CAD Models
CEB-20FD64 Part Data Attributes:
|
CEB-20FD64
CUI Devices
Buy Now
|
Compare Parts:
CEB-20FD64
CUI Devices
|
Samacsys Manufacturer | CUI Devices |