There are no models available for this part yet.
Overview of CEC-RWC-20412-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F5634ECDFB#30 | Renesas Electronics Corporation | 32-bit Microcontrollerc with Built-in HDMI-CEC Function for Digital Home Appliances and Multimedia Devices | |
R5F5634EYDFB#30 | Renesas Electronics Corporation | 32-bit Microcontrollerc with Built-in HDMI-CEC Function for Digital Home Appliances and Multimedia Devices | |
R5F5634DCDFB#10 | Renesas Electronics Corporation | 32-bit Microcontrollerc with Built-in HDMI-CEC Function for Digital Home Appliances and Multimedia Devices |
Price & Stock for CEC-RWC-20412-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A120217-ND
|
DigiKey | CABLE CAT5E 8CON 24AWG BLUE SHLD Min Qty: 2000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3763 | Buy Now | |
DISTI #
CZ4537-000
|
Avnet Americas | - Bulk (Alt: CZ4537-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$16.4103 / $18.5277 | Buy Now | |
DISTI #
571-CEC-RWC-20412-6
|
Mouser Electronics | Multi-Conductor Cables PRICE PER FOOT RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
RYCCEC-RWC-20412-6
|
Heilind Electronics | CZ4537-000 CEC-RWC-20412-6 | Americas - 0 in Stock |
|
$19.4620 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.7700 / $49.2300 | Buy Now | ||
DISTI #
RYCCEC-RWC-20412-6
|
Interstate Connecting Components | CZ4537-000 CEC-RWC-20412-6 | 0 |
|
$19.4620 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$16.7700 / $49.2300 | Buy Now |
CAD Models for CEC-RWC-20412-6 by TE Connectivity
Part Data Attributes for CEC-RWC-20412-6 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
29 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
WIRE AND CABLE
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|