Part Details for CED63B125NAV by Siemens
Overview of CED63B125NAV by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CED63B125NAV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-CED63B125NAV-ND
|
DigiKey | BRKR CED6 3P 125A 600V 100KA NAV Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$10,233.5000 | Buy Now |
DISTI #
982-CED63B125NAV
|
Mouser Electronics | Circuit Breakers BRKR CED6 3P 125A 600V 100KA NAV LOLG | 0 |
|
$13,344.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10,000.5300 / $10,307.4400 | Buy Now |