Part Details for CEDM8004 TR PBFREE by Central Semiconductor Corp
Overview of CEDM8004 TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CEDM8004 TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CEDM8004TRPBFREECT-ND
|
DigiKey | MOSFET P-CH 30V 450MA SOT883VL Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
539 In Stock |
|
$0.1925 / $0.5800 | Buy Now |
DISTI #
CEDM8004 TR PBFREE
|
Avnet Americas | Transistor MOSFET P-CH 30V 450mA 3-Pin SOT-883L T/R - Tape and Reel (Alt: CEDM8004 TR PBFREE) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.1902 / $0.2235 | Buy Now |
DISTI #
610-CEDM8004TR
|
Mouser Electronics | MOSFET 30V P-Ch Enh FET 8.0Vgs 450ID 100mW RoHS: Compliant | 8000 |
|
$0.1920 / $0.5800 | Buy Now |