Part Details for CELB1-1REC4-52-125.-1-01-T by Sensata Circuit Breakers
Overview of CELB1-1REC4-52-125.-1-01-T by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CELB15701020001 | Amphenol Communications Solutions | Mini Cool Edge DDIMM/AIC Latch, Height 26mm | |
CELB15701020003 | Amphenol Communications Solutions | Mini Cool Edge DDIMM/AIC Latch, Height 19.5mm | |
CELB15701020002 | Amphenol Communications Solutions | Mini Cool Edge DDIMM/AIC Latch, Height 19.5mm |
Price & Stock for CELB1-1REC4-52-125.-1-01-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CELB1-1REC4-52-125.-1-01-T-ND
|
DigiKey | CIRCUIT BRKR MAG-HYDR LEVER 125A Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.2167 | Buy Now |
DISTI #
72342190
|
RS | Circuit Breaker, Hydraulic Magnetic Circuit Protectors, 1 Pole, CE Series | Sensata - Airpax CELB1-1REC4-52-125.-1-01-T RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$133.0100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.3000 / $129.2300 | Buy Now |
DISTI #
000000000003811433
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$40.5600 / $162.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$46.3000 / $129.2300 | Buy Now |
Part Details for CELB1-1REC4-52-125.-1-01-T
CELB1-1REC4-52-125.-1-01-T CAD Models
CELB1-1REC4-52-125.-1-01-T Part Data Attributes
|
CELB1-1REC4-52-125.-1-01-T
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
CELB1-1REC4-52-125.-1-01-T
Sensata Circuit Breakers
CIRCUIT BRKR MAG-HYDR LEVER 125A
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 19.05 mm | |
Body Height | 47.22 mm | |
Body Length or Diameter | 63.24 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 125 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CCC; CSA; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |