There are no models available for this part yet.
Overview of CELBXK1-1REC4-33650-100 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3365(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 14Mohm Mp-3Z/To-252 | |
SiT3372AC-1B3-33NG133.650000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SiT3372AC-1B3-33NU133.650000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for CELBXK1-1REC4-33650-100 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.0700 / $102.8700 | Buy Now | ||
DISTI #
000000000001637031
|
Sager | Circuit Breakers Magnetic Circuit Protector | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$29.0700 / $102.8700 | Buy Now |