There are no models available for this part yet.
Overview of CEM1 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CEM1 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK3180
|
Newark | Ultracapacitor Extension Module |Altech CEM1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$350.3900 / $425.1400 | Buy Now | |
DISTI #
1920-CEM1-ND
|
DigiKey | ULTRACAPACITOR EXTENSION MODULE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$313.7800 | Buy Now | |
DISTI #
845-CEM1
|
Mouser Electronics | Supercapacitors / Ultracapacitors UltraCap Ext Mod 1KJ 3A@24V sys DR RoHS: Compliant | 0 |
|
$311.4600 / $313.7700 | Order Now | |
DISTI #
70750017
|
RS | DC UPS, Ultra capacitor based,24Vprim,24secV,3outputA | Altech Corp CEM1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$317.6800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$299.4800 | Buy Now | ||
Onlinecomponents.com | Ultra-Capcitor and Extension Module - 24VDC 3A - IP20 - 92,5x60x116mm RoHS: Compliant | 0 |
|
$314.3900 / $338.7100 | Buy Now | ||
DISTI #
10110645
|
TestEquity LLC | Altech CEM1 UltraCapacitor Extension Module 1KJ, 3A@24V system, DIN RAIL | 0 |
|
$376.7600 | Buy Now |