Part Details for CEN-100-54 by Mean Well
Overview of CEN-100-54 by Mean Well
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CEN-100-54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 95.58W - Fixed: 54 Vdc @ 1,770mA - Dim: No RoHS: Compliant |
113 In Stock |
|
$42.8300 / $82.6200 | Buy Now |
DISTI #
51597743
|
Verical | AC/DC LED Power Supply 95.58W Single 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1620 | Americas - 109 |
|
$50.7107 / $103.6637 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr - 95.58W - Fixed: 54 Vdc @ 1,770mA - Dim: No RoHS: Compliant |
113 In Stock |
|
$42.8300 / $82.6200 | Buy Now |
|
Neutron USA | LED Power Supplies 95.58W 54V 1.77A LED Power Supply | 50 |
|
$99.9900 | Buy Now |
Part Details for CEN-100-54
CEN-100-54 CAD Models
CEN-100-54 Part Data Attributes
|
CEN-100-54
Mean Well
Buy Now
|
Compare Parts:
CEN-100-54
Mean Well
|
Samacsys Manufacturer | Mean Well |