Part Details for CEN-75-24 by Mean Well
Overview of CEN-75-24 by Mean Well
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for CEN-75-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06831056
|
Arrow Electronics | AC/DC LED Power Supply 75.6W Single 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 1 |
|
$44.5100 / $48.5100 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 75.6W - Fixed: 24 Vdc @ 3,150mA - Dim: No RoHS: Compliant |
16 In Stock |
|
$53.5800 / $161.4700 | Buy Now |
DISTI #
51593168
|
Verical | AC/DC LED Power Supply 75.6W Single 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1641 | Americas - 15 |
|
$67.5590 / $199.0999 | Buy Now |
DISTI #
25672852
|
Verical | AC/DC LED Power Supply 75.6W Single 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$44.5100 / $48.5100 | Buy Now |
DISTI #
2121981
|
Jameco Electronics | LED Driver Enclosed Switchng Power Supply PFC 24 Volts 3.15 Amps 75.6 Watts Min Qty: 1 Container: Each | 30 |
|
$20.9500 / $22.9500 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr - 75.6W - Fixed: 24 Vdc @ 3,150mA - Dim: No RoHS: Compliant |
16 In Stock |
|
$53.5800 / $161.4700 | Buy Now |
Part Details for CEN-75-24
CEN-75-24 CAD Models
CEN-75-24 Part Data Attributes:
|
CEN-75-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
CEN-75-24
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 75.6W, Hybrid, PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, EAC, EN, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 295 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 3% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 3.15 A | |
Output Voltage-Max | 27 V | |
Output Voltage-Min | 22 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.95445 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 75.6 W | |
Trim/Adjustable Output | YES |