Part Details for CENB1030A0503C01 by SL Power Electronics
Overview of CENB1030A0503C01 by SL Power Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CENB1030A0503C01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2494
|
Newark | Power Supply |Sl Power CENB1030A0503C01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5800 / $40.1000 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 20 Watts: 5V @ 4A - NA Intch Input Blades RoHS: Compliant |
210 Partner Stock |
|
$18.6700 / $56.9400 | Buy Now |
DISTI #
C1S717700011442
|
Chip1Stop | Plug-In Adapter Single-OUT 5V 4A 20W RoHS: Compliant | 210 |
|
$20.2000 / $25.9000 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 20 Watts: 5V @ 4A - NA Intch Input Blades RoHS: Compliant |
210 Partner Stock |
|
$18.6700 / $56.9400 | Buy Now |