Part Details for CENB1030A0903B01 by SL Power Electronics
Overview of CENB1030A0903B01 by SL Power Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CENB1030A0903B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2495
|
Newark | Power Supply |Sl Power CENB1030A0903B01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.1700 / $54.4500 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 27 Watts: 9V @ 3A - NA Input Blades RoHS: Compliant |
8 In Stock |
|
$16.1000 / $120.8100 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 27 Watts: 9V @ 3A - NA Input Blades RoHS: Compliant |
8 In Stock |
|
$16.1000 / $120.8100 | Buy Now |