Part Details for CENB1030A1203B01 by SL Power Electronics
Overview of CENB1030A1203B01 by SL Power Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CENB1030A1203B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2497
|
Newark | Plug-In Adapter Single-Out 12V 25A 30W |Sl Power CENB1030A1203B01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.6200 / $60.4900 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 30 Watts: 12V @ 2.5A - NA Input Blades RoHS: Compliant |
1062 Partner Stock |
|
$18.9200 / $141.9900 | Buy Now |
DISTI #
C1S717700009234
|
Chip1Stop | Plug-In Adapter Single-OUT 12V 2.5A 30W RoHS: Compliant pbFree: No | 1062 |
|
$26.6000 / $35.6000 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 30 Watts: 12V @ 2.5A - NA Input Blades RoHS: Compliant |
1062 Partner Stock |
|
$18.9200 / $141.9900 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 30W 12V@2.5A WallPlg Fixed N America/LVL5 | 0 |
|
$54.9900 | Buy Now |