Part Details for CENB1030A1203C01 by SL Power Electronics
Overview of CENB1030A1203C01 by SL Power Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CENB1030A1203C01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2498
|
Newark | Ac Adapters 12Vdc 30W |Sl Power CENB1030A1203C01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.4900 / $44.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
16 Partner Stock |
|
$19.4000 / $145.5200 | Buy Now |
DISTI #
C1S717700011521
|
Chip1Stop | Plug-In Adapter Single-OUT 12V 2.5A 30W RoHS: Compliant | 16 |
|
$27.7000 / $29.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
16 Partner Stock |
|
$19.4000 / $145.5200 | Buy Now |