Part Details for CENB1030A2403F01 by SL Power Electronics
Overview of CENB1030A2403F01 by SL Power Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CENB1030A2403F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2502
|
Newark | Switcher Power Supply |Sl Power CENB1030A2403F01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6200 / $44.2200 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 31.9 Watts: 24V @ 1.33A - IEC 320-C14 Inlet RoHS: Compliant |
90 In Stock |
|
$15.5500 / $116.6900 | Buy Now |
DISTI #
C1S717700009252
|
Chip1Stop | Plug-In Adapter Single-OUT 24V 1.33A 31.9W RoHS: Compliant pbFree: No | 83 |
|
$23.3000 / $27.1000 | Buy Now |
|
Master Electronics | AC/DC Adapter - Desktop - 31.9 Watts: 24V @ 1.33A - IEC 320-C14 Inlet RoHS: Compliant |
90 In Stock |
|
$15.5500 / $116.6900 | Buy Now |