Part Details for CENB1030A2403N01 by SL Power Electronics
Overview of CENB1030A2403N01 by SL Power Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CENB1030A2403N01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Plug-In Adapter Single-OUT 24V 1.33A 31.9W RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |