Part Details for CENB1030A4803B01 by SL Power Electronics
Overview of CENB1030A4803B01 by SL Power Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CENB1030A4803B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2503
|
Newark | Power Supply |Sl Power CENB1030A4803B01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.0000 / $43.3800 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 32 Watts: 48V @ 0.67A - NA Input Blades RoHS: Compliant |
531 In Stock |
|
$16.1000 / $120.8100 | Buy Now |
DISTI #
C1S717700009261
|
Chip1Stop | Plug-In Adapter Single-OUT 48V 0.67A 32.1W RoHS: Compliant pbFree: No | 226 |
|
$24.3000 / $29.7000 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 32 Watts: 48V @ 0.67A - NA Input Blades RoHS: Compliant |
531 In Stock |
|
$16.1000 / $120.8100 | Buy Now |