Part Details for CENB1121A1251F01 by SL Power Electronics
Overview of CENB1121A1251F01 by SL Power Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CENB1121A1251F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2524
|
Newark | Power Supply |Sl Power CENB1121A1251F01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.0100 / $139.6200 | Buy Now |
|
Onlinecomponents.com | Plug-In Adapter Single-OUT 12V 9.17A 110W RoHS: Compliant |
44 Partner Stock |
|
$83.8300 / $263.7800 | Buy Now |
|
Master Electronics | Plug-In Adapter Single-OUT 12V 9.17A 110W RoHS: Compliant |
44 Partner Stock |
|
$83.8300 / $263.7800 | Buy Now |