-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-1119-ND
|
DigiKey | BUZZER PIEZO 12V 24MM TH Min Qty: 1 Lead time: 21 Weeks Container: Tray |
10757 In Stock |
|
$1.1739 / $2.0800 | Buy Now |
DISTI #
490-CEP-2224
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Buzzers RoHS: Compliant | 392 |
|
$1.2600 / $2.0800 | Buy Now |
|
Future Electronics | 24 mm, 3~20 V, 78 dB, 3.4 kHz Driving Circuit, Piezo Audio Indicator Buzzer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 819Box |
|
$1.3600 / $1.5500 | Buy Now |
|
Future Electronics | 24 mm, 3~20 V, 78 dB, 3.4 kHz Driving Circuit, Piezo Audio Indicator Buzzer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$1.3600 / $1.5500 | Buy Now |
|
Onlinecomponents.com | 24 mm, 3~20 V, 78 dB, 3.4 kHz, Through Hole, Driving Circuit, Piezo Audio Indicator Buzzer |
1751 In Stock |
|
$1.0600 / $1.2600 | Buy Now |
|
Master Electronics | 24 mm, 3~20 V, 78 dB, 3.4 kHz, Through Hole, Driving Circuit, Piezo Audio Indicator Buzzer |
1751 In Stock |
|
$1.0600 / $1.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy