Part Details for CEP125-4R0MC-H by Sumida Corporation
Overview of CEP125-4R0MC-H by Sumida Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CEP125-4R0MC-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 4 uH, GENERAL PURPOSE INDUCTOR, SMD | 65 |
|
$0.9750 / $1.6250 | Buy Now |
Part Details for CEP125-4R0MC-H
CEP125-4R0MC-H CAD Models
CEP125-4R0MC-H Part Data Attributes
|
CEP125-4R0MC-H
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CEP125-4R0MC-H
Sumida Corporation
General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 5151,
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 5151 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5151 | |
Construction | Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.008 Ω | |
Inductance-Nom (L) | 4 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Package Height | 5.6 mm | |
Package Length | 12.9 mm | |
Package Style | SMT | |
Package Width | 12.9 mm | |
Packing Method | Tape | |
Rated Current-Max | 9.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |