There are no models available for this part yet.
Overview of CEP125NP-1R5MC by Sumida Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CEP125NP-1R5MC by Sumida Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CEP125NP-1R5MC-ND
|
DigiKey | FIXED IND 1.5UH 16.5A 2.5MOHM SM Min Qty: 500 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3014 | Buy Now | |
DISTI #
CEP125NP-1R5MC
|
Avnet Americas | Ind Power Shielded Wirewound 1.5uH 20% 100KHz Ferrite 16.5A Carrier T/R - Tape and Reel (Alt: CEP125NP-1R5MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$1.0251 / $1.1080 | Buy Now | |
DISTI #
851-CEP125NP-1R5MC
|
Mouser Electronics | Power Inductors - SMD 1.5uH 14A RoHS: Compliant | 470 |
|
$1.1300 / $2.4300 | Buy Now | |
Future Electronics | CEP Series 1.5 uH 20 % Tolerance 14 A Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.2000 / $1.2500 | Buy Now | ||
Bristol Electronics | 87 |
|
RFQ | ||||
Quest Components | 1 ELEMENT, 1.5 uH, GENERAL PURPOSE INDUCTOR, SMD | 2542 |
|
$1.5750 / $3.1500 | Buy Now | ||
Quest Components | 1 ELEMENT, 1.5 uH, GENERAL PURPOSE INDUCTOR, SMD | 330 |
|
$1.6789 / $3.6300 | Buy Now | ||
Quest Components | 1 ELEMENT, 1.5 uH, GENERAL PURPOSE INDUCTOR, SMD | 216 |
|
$1.6789 / $3.6300 | Buy Now | ||
Quest Components | 1 ELEMENT, 1.5 uH, GENERAL PURPOSE INDUCTOR, SMD | 92 |
|
$1.8150 / $3.6300 | Buy Now |
CAD Models for CEP125NP-1R5MC by Sumida Corporation
Part Data Attributes for CEP125NP-1R5MC by Sumida Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUMIDA CORP
|
Package Description
|
4949
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
42 Weeks, 6 Days
|
Samacsys Manufacturer
|
Sumida
|
Case/Size Code
|
4949
|
Construction
|
Magnetically Shielded
|
Core Material
|
Ferrite
|
DC Resistance
|
0.0022 Ω
|
Inductance-Nom (L)
|
1.5 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
5.6 mm
|
Package Length
|
12.5 mm
|
Package Style
|
SMT
|
Package Width
|
12.5 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
18 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|