Part Details for CEP125NP-8R2MC by Sumida Corporation
Overview of CEP125NP-8R2MC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CEP125NP-8R2MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CEP125NP-8R2MC-ND
|
DigiKey | FIXED IND 8.2UH 8.2A 11.4MOHM SM Min Qty: 500 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3014 | Buy Now |
DISTI #
CEP125NP-8R2MC
|
Avnet Americas | Ind Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 8.2A Carrier T/R - Tape and Reel (Alt: CEP125NP-8R2MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$1.0251 / $1.1080 | Buy Now |
DISTI #
851-CEP125NP-8R2MC
|
Mouser Electronics | Power Inductors - SMD 8.2uH 5.8A RoHS: Compliant | 500 |
|
$1.2100 / $2.4400 | Buy Now |
|
Future Electronics | CEP Series 8.2 uH ±20 % Tolerance 5.8 A Surface Mount Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.1000 / $1.1400 | Buy Now |
Part Details for CEP125NP-8R2MC
CEP125NP-8R2MC CAD Models
CEP125NP-8R2MC Part Data Attributes
|
CEP125NP-8R2MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CEP125NP-8R2MC
Sumida Corporation
General Purpose Inductor, 8.2uH, 20%, 1 Element, Manganese-zinc-Core, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 4949 | |
Construction | Magnetically Shielded | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.0114 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.6 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 8.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |