There are no models available for this part yet.
Overview of CER0021A by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Robotics and Drones
Price & Stock for CER0021A by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CER0021A
|
Avnet Americas | Electromechanical Filter 1960MHz Freq. - Tape and Reel (Alt: CER0021A) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Reel | 0 |
|
RFQ | ||
DISTI #
774-CER0021A
|
Mouser Electronics | Signal Conditioning 1930-1990MHz RoHS: Compliant | 0 |
|
$4.0300 | Order Now | |
DISTI #
16283880
|
Verical | Ceramic Filters Band Pass 1960MHz 1.9dB SMD 2Pin T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1345 | Americas - 500 |
|
$4.0500 | Buy Now | |
DISTI #
CER0021A
|
Richardson RFPD | BAND PASS FILTER RoHS: Compliant Min Qty: 1 | 500 |
|
$2.4300 | Buy Now |
CAD Models for CER0021A by CTS Corporation
Part Data Attributes for CER0021A by CTS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TAPE AND REEL
|
Attenuation Frequency (+/- delta f)-Max
|
314000 kHz
|
Attenuation@Freq-Max
|
36 dB
|
Center or Cutoff Frequency (fo/fc)
|
1960 MHz
|
Filter Type
|
CERAMIC BPF
|
Height
|
2.718 mm
|
Insertion Loss-Max
|
1.9 dB
|
JESD-609 Code
|
e4
|
Length
|
7.899 mm
|
Mounting Type
|
SURFACE MOUNT
|
Terminal Finish
|
Silver (Ag)
|
Width
|
6.472 mm
|