Part Details for CER0023A by CTS Corporation
Overview of CER0023A by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for CER0023A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CER0023A
|
Avnet Americas | PCS DUPLEXER - Tape and Reel (Alt: CER0023A) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-CER0023A
|
Mouser Electronics | Signal Conditioning 1900MHz PCS Duplexer RoHS: Compliant | 0 |
|
$7.1400 / $11.8100 | Order Now |
Part Details for CER0023A
CER0023A CAD Models
CER0023A Part Data Attributes:
|
CER0023A
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CER0023A
CTS Corporation
Duplexer, 1880MHz(Tx), 1960MHz(Rx), ROHS COMPLIANT, CERAMIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | TAPE AND REEL | |
Filter Type | DUPLEXER | |
Height | 4.6 mm | |
Insertion Loss (Rx) | 4 dB | |
Insertion Loss (Tx) | 3.7 dB | |
JESD-609 Code | e4 | |
Length | 22.91 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Receive Center Frequency | 1960 MHz | |
Terminal Finish | Silver (Ag) | |
Transmit Center Frequency | 1880 MHz | |
Width | 6.53 mm |