Part Details for CER0046A by CTS Corporation
Overview of CER0046A by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CER0046A
CER0046A CAD Models
CER0046A Part Data Attributes
|
CER0046A
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CER0046A
CTS Corporation
Duplexer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Filter Type | DUPLEXER | |
Height | 4.25 mm | |
Insertion Loss (Rx) | 4.2 dB | |
Insertion Loss (Tx) | 3 dB | |
JESD-609 Code | e4 | |
Length | 21.59 mm | |
Mounting Type | SURFACE MOUNT | |
Terminal Finish | Silver (Ag) |