Part Details for CER0105A by CTS Corporation
Overview of CER0105A by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CER0105A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CER0105A
|
Avnet Americas | Electromechanical Filter Band Pass Filter - Tape and Reel (Alt: CER0105A) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-CER0105A
|
Mouser Electronics | Signal Conditioning 869-894MHz RoHS: Compliant | 0 |
|
$5.4000 | Order Now |
DISTI #
CER0105A
|
Avnet Americas | Electromechanical Filter Band Pass Filter - Tape and Reel (Alt: CER0105A) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Reel | 0 |
|
RFQ | |
DISTI #
CER0105A
|
Avnet Americas | Electromechanical Filter Band Pass Filter - Tape and Reel (Alt: CER0105A) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Reel | 0 |
|
RFQ | |
DISTI #
CER0105A
|
Richardson RFPD | BAND PASS FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for CER0105A
CER0105A CAD Models
CER0105A Part Data Attributes
|
CER0105A
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CER0105A
CTS Corporation
Ceramic BPF, 881.5MHz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CTS | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 881.5 MHz | |
Filter Type | CERAMIC BPF | |
Height | 3.93 mm | |
Insertion Loss-Max | 2.7 dB | |
JESD-609 Code | e4 | |
Length | 8.71 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Terminal Finish | Silver (Ag) | |
Width | 7.05 mm |