Part Details for CER0159B by CTS Corporation
Overview of CER0159B by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CER0159B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CER0159B
|
Avnet Americas | CERAMIC FILTER - Tape and Reel (Alt: CER0159B) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-CER0159B
|
Mouser Electronics | Signal Conditioning Ceramic Filter RoHS: Compliant | 0 |
|
$4.5300 | Order Now |
DISTI #
CER0159B
|
Avnet Americas | CERAMIC FILTER - Tape and Reel (Alt: CER0159B) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CER0159B
|
Richardson RFPD | BAND PASS FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for CER0159B
CER0159B CAD Models
CER0159B Part Data Attributes:
|
CER0159B
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CER0159B
CTS Corporation
Ceramic BPF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 1747 MHz | |
Filter Type | CERAMIC BPF | |
Height | 7.7 mm | |
Insertion Loss-Max | -1.2 dB | |
Length | 7.05 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Width | 4.02 mm |