Part Details for CER0202A by CTS Corporation
Overview of CER0202A by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CER0202A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CER0202A
|
Avnet Americas | Electromechanical Filter Band Pass Filter - Tape and Reel (Alt: CER0202A) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-CER0202A
|
Mouser Electronics | Signal Conditioning 2110-2170MHz RoHS: Compliant | 0 |
|
$5.2600 | Order Now |
Part Details for CER0202A
CER0202A CAD Models
CER0202A Part Data Attributes
|
CER0202A
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CER0202A
CTS Corporation
Ceramic BPF, 2140MHz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 50000 kHz | |
Attenuation@Freq-Max | 15 dB | |
Average Input Power | 2 W | |
Center or Cutoff Frequency (fo/fc) | 2140 MHz | |
Filter Type | CERAMIC BPF | |
Height | 4.85 mm | |
Insertion Loss-Max | 2.5 dB | |
JESD-609 Code | e4 | |
Length | 16.42 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Finish | Silver (Ag) | |
Width | 6.3 mm |