Part Details for CER0202B by CTS Corporation
Overview of CER0202B by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CER0202B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
774-CER0202B
|
Mouser Electronics | Signal Conditioning 2110-2170MHz RoHS: Compliant | 0 |
|
$15.2800 | Order Now |
DISTI #
CER0202B
|
Richardson RFPD | BAND PASS FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for CER0202B
CER0202B CAD Models
CER0202B Part Data Attributes
|
CER0202B
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CER0202B
CTS Corporation
Ceramic BPF, 2140MHz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CTS | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 50000 kHz | |
Attenuation@Freq-Max | 22 dB | |
Average Input Power | 2 W | |
Center or Cutoff Frequency (fo/fc) | 2140 MHz | |
Filter Type | CERAMIC BPF | |
Height | 4.85 mm | |
Insertion Loss-Max | 2.6 dB | |
JESD-609 Code | e4 | |
Length | 16.42 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Finish | Silver (Ag) | |
Width | 6.3 mm |