Part Details for CER0207A by CTS Corporation
Overview of CER0207A by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for CER0207A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CER0207A
|
Avnet Americas | CER0207A CERAMIC FILTER/CN - Tape and Reel (Alt: CER0207A) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-CER0207A
|
Mouser Electronics | Signal Conditioning 800MHz Duplexer RoHS: Compliant | 0 |
|
$11.3600 | Order Now |
DISTI #
CER0207A
|
Richardson RFPD | DUPLEXER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for CER0207A
CER0207A CAD Models
CER0207A Part Data Attributes
|
CER0207A
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CER0207A
CTS Corporation
Duplexer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CTS | |
Additional Feature | TAPE AND REEL | |
Filter Type | DUPLEXER | |
Height | 6.5 mm | |
Insertion Loss (Rx) | 3 dB | |
Insertion Loss (Tx) | 2 dB | |
JESD-609 Code | e4 | |
Length | 33.8 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Finish | Silver (Ag) | |
Width | 13.7 mm |