Part Details for CER0239B by CTS Corporation
Overview of CER0239B by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for CER0239B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CER0239B
|
Avnet Americas | CERAMIC LOPOLE FILTER - Tape and Reel (Alt: CER0239B) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-CER0239B
|
Mouser Electronics | Signal Conditioning 935-960MHz RoHS: Compliant | 0 |
|
$6.8200 / $7.0400 | Order Now |
DISTI #
CER0239B
|
Richardson RFPD | BAND PASS FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for CER0239B
CER0239B CAD Models
CER0239B Part Data Attributes
|
CER0239B
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CER0239B
CTS Corporation
Ceramic BPF, 947.5MHz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Average Input Power | 5 W | |
Center or Cutoff Frequency (fo/fc) | 947.5 MHz | |
Filter Type | CERAMIC BPF | |
Height | 4 mm | |
Insertion Loss-Max | 3.5 dB | |
JESD-609 Code | e4 | |
Length | 21.54 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Finish | Silver (Ag) | |
Width | 8.3 mm |