There are no models available for this part yet.
Overview of CER0273B by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CER0273B by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CER0273B
|
Avnet Americas | CERAMIC FILTER - Tape and Reel (Alt: CER0273B) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Reel | 0 |
|
RFQ | ||
DISTI #
774-CER0273B
|
Mouser Electronics | Signal Conditioning 994-1020MHz RoHS: Compliant | 421 |
|
$10.4800 / $14.6700 | Buy Now |
CAD Models for CER0273B by CTS Corporation
Part Data Attributes for CER0273B by CTS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
CTS
|
Additional Feature
|
TAPE AND REEL
|
Average Input Power
|
3 W
|
Center or Cutoff Frequency (fo/fc)
|
1007.1 MHz
|
Filter Type
|
CERAMIC BPF
|
Height
|
3.93 mm
|
Insertion Loss-Max
|
-1.1 dB
|
JESD-609 Code
|
e4
|
Length
|
10.92 mm
|
Mounting Type
|
SURFACE MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Terminal Finish
|
Silver (Ag)
|
Width
|
7.05 mm
|