Part Details for CER0274B by CTS Corporation
Overview of CER0274B by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for CER0274B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CER0274B
|
Avnet Americas | EXTENDED PCS - Tape and Reel (Alt: CER0274B) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-CER0274B
|
Mouser Electronics | Signal Conditioning 1900MHz Extend PCS Duplexer RoHS: Compliant | 0 |
|
$41.4000 | Order Now |
DISTI #
CER0274B
|
Richardson RFPD | DUPLEXER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for CER0274B
CER0274B CAD Models
CER0274B Part Data Attributes
|
CER0274B
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CER0274B
CTS Corporation
Duplexer, 1962.5MHz(Tx), 1882.5MHz(Rx), ROHS COMPLIANT, CERAMIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Additional Feature | TRAY | |
Filter Type | DUPLEXER | |
Height | 8 mm | |
Insertion Loss (Rx) | 3.9 dB | |
Insertion Loss (Tx) | 3.9 dB | |
JESD-609 Code | e4 | |
Length | 61.85 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Receive Center Frequency | 1882.5 MHz | |
Terminal Finish | Silver (Ag) | |
Transmit Center Frequency | 1962.5 MHz |