Part Details for CER0276A by CTS Corporation
Overview of CER0276A by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CER0276A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CER0276A
|
Richardson RFPD | DUPLEXER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for CER0276A
CER0276A CAD Models
CER0276A Part Data Attributes
|
CER0276A
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CER0276A
CTS Corporation
Duplexer, 897.5MHz(Tx), 942.5MHz(Rx),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CTS | |
Filter Type | DUPLEXER | |
Insertion Loss (Rx) | 2.7 dB | |
Insertion Loss (Tx) | 2.7 dB | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Receive Center Frequency | 900 MHz | |
Transmit Center Frequency | 900 MHz |