Part Details for CER0280A by CTS Corporation
Overview of CER0280A by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for CER0280A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CER0280A
|
Avnet Americas | Electromechanical Filter Band Pass Filter - Tape and Reel (Alt: CER0280A) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-CER0280A
|
Mouser Electronics | Signal Conditioning 1351-1426MHz RoHS: Compliant | 0 |
|
$6.2300 / $6.4300 | Order Now |
DISTI #
CER0280A
|
Avnet Americas | Electromechanical Filter Band Pass Filter - Tape and Reel (Alt: CER0280A) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CER0280A
CER0280A CAD Models
CER0280A Part Data Attributes:
|
CER0280A
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CER0280A
CTS Corporation
Ceramic BPF, 1388.5MHz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | TAPE AND REEL | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 1388.5 MHz | |
Filter Type | CERAMIC BPF | |
Height | 4 mm | |
Insertion Loss-Max | 1.5 dB | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Finish | Silver (Ag) | |
Width | 7.8 mm |