Part Details for CER0311B by CTS Corporation
Overview of CER0311B by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for CER0311B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CER0311B
|
Avnet Americas | CERAMIC FILTER - Tape and Reel (Alt: CER0311B) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-CER0311B
|
Mouser Electronics | Signal Conditioning 3700-3800MHz RoHS: Compliant | 0 |
|
$5.7300 | Order Now |
DISTI #
CER0311B
|
Avnet Americas | CERAMIC FILTER - Tape and Reel (Alt: CER0311B) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Reel | 0 |
|
RFQ |
Part Details for CER0311B
CER0311B CAD Models
CER0311B Part Data Attributes:
|
CER0311B
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CER0311B
CTS Corporation
Ceramic BPF, 3750MHz, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Additional Feature | REEL | |
Attenuation Frequency (+/- delta f)-Max | 300000 kHz | |
Attenuation@Freq-Max | 30 dB | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 3750 MHz | |
Filter Type | CERAMIC BPF | |
Height | 4.6 mm | |
Insertion Loss-Max | 2 dB | |
JESD-609 Code | e4 | |
Length | 11.75 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 2 | |
Terminal Finish | Silver (Ag) |