Part Details for CER0325C by CTS Corporation
Overview of CER0325C by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for CER0325C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CER0325C
|
Avnet Americas | CER0325C CERAMIC FILTER/ALB - Tape and Reel (Alt: CER0325C) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-CER0325C
|
Mouser Electronics | Signal Conditioning 3400-3600MHz RoHS: Compliant | 167 |
|
$3.7000 / $6.1200 | Buy Now |
Part Details for CER0325C
CER0325C CAD Models
CER0325C Part Data Attributes
|
CER0325C
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CER0325C
CTS Corporation
Ceramic BPF, 3500MHz, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Attenuation Frequency (+/- delta f)-Max | 300000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 350000 kHz | |
Attenuation@Freq-Max | 35 dB | |
Attenuation@Freq-Min | 38 dB | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 3500 MHz | |
Filter Type | CERAMIC BPF | |
Height | 2.4 mm | |
Insertion Loss-Max | -1.7 dB | |
JESD-609 Code | e4 | |
Length | 6.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Finish | Silver (Ag) | |
Width | 5.7 mm |