-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic BPF, 2593MHz, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CER0348B
|
Avnet Americas | CER0348B CERAMIC FILTER/CN - Tape and Reel (Alt: CER0348B) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-CER0348B
|
Mouser Electronics | Signal Conditioning 2496-2690MHz RoHS: Compliant | 0 |
|
$5.2600 / $5.4200 | Order Now |
|
Chip 1 Exchange | INSTOCK | 1258 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CER0348B
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CER0348B
CTS Corporation
Ceramic BPF, 2593MHz, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CTS | |
Additional Feature | REEL | |
Attenuation Frequency (+/- delta f)-Max | 307000 kHz | |
Attenuation@Freq-Max | 40 dB | |
Average Input Power | 2 W | |
Center or Cutoff Frequency (fo/fc) | 2593 MHz | |
Filter Type | CERAMIC BPF | |
Height | 4 mm | |
Insertion Loss-Max | -2 dB | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Finish | Silver (Ag) |